- RS Stock No.:
- 603-306
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 603-306
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Adjustable Clamp |
Maximum Bundle Diameter | 20mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | White |
Length | 62mm |
Width | 8 mm |
Depth | 23mm |
Dimensions [L x W x D] | 62 x 8 x 23mm |