- RS Stock No.:
- 371-6590
- Mfr. Part No.:
- SD160701
- Brand:
- TDK
239 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1.86
(exc. VAT)
£2.23
(inc. VAT)
Units | Per unit |
1 - 24 | £1.86 |
25 - 49 | £1.12 |
50 - 99 | £1.02 |
100 - 249 | £0.93 |
250 + | £0.84 |
- RS Stock No.:
- 371-6590
- Mfr. Part No.:
- SD160701
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
High sound output
Requires external drive circuits to operate
Specifications
Attribute | Value |
---|---|
Application Type | Buzzer |
- RS Stock No.:
- 371-6590
- Mfr. Part No.:
- SD160701
- Brand:
- TDK
Related links
- Schneider Electric R9P Series Electronic Sounder 80dB at 1 m Single-Tone
- RS PRO Buzzer 80dB at 1 m, DC
- Werma Wall Mount Buzzer 80dB at 1 m AC, Single-Tone
- Lovato LPCZS Series Buzzer 80dB at 1 m IP67
- Werma 119 Series Buzzer 80dB at 1 m AC/DC, 2-Tone
- Werma 128 Series Buzzer 80dB at 1 m AC, 2-Tone
- Werma 119 Series Buzzer 80dB at 1 m AC, 2-Tone
- Legrand Electronic Sounder 53 → 80dB at 1 m, IP41