- RS Stock No.:
- 311-9141
- Mfr. Part No.:
- 107.010.68
- Brand:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 311-9141
- Mfr. Part No.:
- 107.010.68
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMASingle-Tone Buzzer, 230V AC, 65dB - 107 Series - 107.010.68
Choose this single-tone buzzer from WERMA to help you provide a clearly audible alert for your workplace. Thanks to its compact diameter of just 28.2mm, it's a practical choice for areas where space is limited. The signal is easy to hear as it has a loud sound output of 65dB (decibels) at a distance of 1m. The buzzer has screw connectors and a panel-mounting design, so it's quick and simple to install on your panel.
Features & Benefits
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
• Wide operating temperature range of -20°C to +50°C for use in hot and cold environments
• Complies with CE standards for safe use in the EEA
• Wide operating temperature range of -20°C to +50°C for use in hot and cold environments
• Complies with CE standards for safe use in the EEA
Applications
• Logistics and shipping
• Machine safety
• Mechanical engineering
• Switch cabinets
• Machine safety
• Mechanical engineering
• Switch cabinets
Does this buzzer consume a lot of energy?
Thanks to its low current consumption of less than 8mA, this buzzer is a highly energy-efficient choice.
What type of sound does this buzzer emit?
It emits a single-tone continuous or pulsing sound, making it a versatile choice.
Approvals
CE; EN 60947; VDE 0660 T100; cUL
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP65 |
Decibels at 1 Metre | 65dB |
Current Type | AC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 28 mm |
Application Type | Buzzer |
Maximum Decibel | 80dB |
Series | 107 |
Base Length | 61mm |
Housing Material | Polyamide |
Tone Type | Continuous, Pulse |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |