NXP SC18IS600IPW,112 Bus Transceiver, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
727-5721
Mfr. Part No.:
SC18IS600IPW,112
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Width

4.5mm

Height

0.95mm

Minimum Operating Supply Voltage

2.4 V

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy