- RS Stock No.:
- 663-0975
- Mfr. Part No.:
- SN74AC245DW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-0975
- Mfr. Part No.:
- SN74AC245DW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 3.3 V |
Height | 2.35mm |
Maximum Operating Temperature | +85 °C |
Length | 12.8mm |
Dimensions | 12.8 x 7.52 x 2.35mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 7.52mm |
Maximum Operating Supply Voltage | 6 V |