- RS Stock No.:
- 483-6825
- Mfr. Part No.:
- 74LVT245PW,112
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 483-6825
- Mfr. Part No.:
- 74LVT245PW,112
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 2.4 ns @ 3.3 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Dimensions | 6.6 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |
Width | 4.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 6.6mm |
Height | 0.95mm |