- RS Stock No.:
- 356-0195
- Mfr. Part No.:
- 74LVCH16245ADL,112
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 356-0195
- Mfr. Part No.:
- 74LVCH16245ADL,112
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVCH Family
High Speed Low-Voltage CMOS Technology logic
Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 2.2 ns @ 3.3 V |
Propagation Delay Test Condition | 50pF |
Dimensions | 16 x 7.6 x 2.35mm |
Height | 2.35mm |
Minimum Operating Temperature | -40 °C |
Length | 16mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.2 V |
Width | 7.6mm |