Texas Instruments SN74HC645DW, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Logic Function Bus Transceiver
Number of Elements per Chip 1
Number of Channels per Chip 8
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Input Level CMOS
Output Level CMOS
Maximum High Level Output Current -7.8mA
Maximum Low Level Output Current 7.8mA
Maximum Propagation Delay Time @ Maximum CL 135 ns @ 2 V
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 6 V
Dimensions 12.8 x 7.52 x 2.35mm
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 150pF
Length 12.8mm
Height 2.35mm
Width 7.52mm
Minimum Operating Supply Voltage 2 V
25 In stock for FREE next working day delivery
Price Each (In a Tube of 25)
£ 1.272
(exc. VAT)
£ 1.526
(inc. VAT)
Units
Per unit
Per Tube*
25 +
£1.272
£31.80
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Advanced Very Low-Voltage CMOS logic Single gate package ...
Description:
Advanced Very Low-Voltage CMOS logic Single gate package Operating Voltage: 1.2 to 3.6Compatibility: Input LVCMOS, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.
Advanced Low-Voltage CMOS logic Operating voltage: 1.65 to ...
Description:
Advanced Low-Voltage CMOS logic Operating voltage: 1.65 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 250 mA per JESD 17.
Advanced Bi CMOS logic Operating Voltage: 4.5 to ...
Description:
Advanced Bi CMOS logic Operating Voltage: 4.5 to 5.5Compatibility: Input LVTTL/TTL, Output TTL.
High Speed Low-Voltage Bi CMOS logic Operating Voltage: ...
Description:
High Speed Low-Voltage Bi CMOS logic Operating Voltage: 2.7 to 3.6Bus Hold feature on inputs eliminates need for large pull-ups Compatibility: Input LVTTL/TTL, Output LVTTL.