- RS Stock No.:
- 162-8342
- Mfr. Part No.:
- SN74LVCH8T245PWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8342
- Mfr. Part No.:
- SN74LVCH8T245PWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVCH Family, Texas Instruments
74LVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVCH |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Input Level | CMOS |
Output Level | 3-State |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 29.6ns |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Dimensions | 7.9 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 7.9mm |
- RS Stock No.:
- 162-8342
- Mfr. Part No.:
- SN74LVCH8T245PWR
- Brand:
- Texas Instruments