- RS Stock No.:
- 162-6393
- Mfr. Part No.:
- SN74AVCAH164245GR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6393
- Mfr. Part No.:
- SN74AVCAH164245GR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
74AVC Family, Texas Instruments
74AVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74AVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 6ns |
Maximum Operating Supply Voltage | 3.6 V |
Length | 12.6mm |
Propagation Delay Test Condition | 30pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.4 V |
Dimensions | 12.6 x 6.2 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
Width | 6.2mm |
- RS Stock No.:
- 162-6393
- Mfr. Part No.:
- SN74AVCAH164245GR
- Brand:
- Texas Instruments