- RS Stock No.:
- 638-150
- Mfr. Part No.:
- SN74ALS245AN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 638-150
- Mfr. Part No.:
- SN74ALS245AN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALS |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Input Level | TTL |
Output Level | TTL |
Maximum High Level Output Current | -15mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 5.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |
Length | 24.33mm |
Dimensions | 24.33 x 6.35 x 4.57mm |
Height | 4.57mm |
Width | 6.35mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +70 °C |