Texas Instruments SN74LS645N, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LS Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Specifications
Attribute Value
Logic Family LS
Logic Function Bus Transceiver
Number of Elements per Chip 1
Number of Channels per Chip 8
Polarity Non-Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 20
Input Level TTL
Output Level TTL
Maximum High Level Output Current -15mA
Maximum Low Level Output Current 24mA
Maximum Propagation Delay Time @ Maximum CL 15 ns @ 5 V
Propagation Delay Test Condition 45pF
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Length 24.33mm
Dimensions 24.33 x 6.35 x 4.57mm
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Temperature 0 °C
Height 4.57mm
Width 6.35mm
19 In stock - FREE next working day delivery available
Price Each
£ 1.63
(exc. VAT)
£ 1.96
(inc. VAT)
Units
Per unit
1 - 9
£1.63
10 - 99
£1.35
100 - 249
£1.27
250 - 499
£1.19
500 +
£1.11
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated ...
M-Bus (Meter-Bus) is a European standard (EN 13757-2 ...
Description:
M-Bus (Meter-Bus) is a European standard (EN 13757-2 physical and link layer, EN 13757-3 application layer) for the remote reading of gas or electricity meters. M-BUS Transceiver, Texas Instruments.
Texas Instruments range of Bus Transceivers from the ...
Description:
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems. Operating Voltage: 1.65 to 3.6V5V tolerant inputs Compatibility: ...
Low-Voltage Bi CMOS Technology Logic Operating Voltage 2.7 ...
Description:
Low-Voltage Bi CMOS Technology Logic Operating Voltage 2.7 to 3.6Compatibility: Input LVTTL/TTL, Output LVTTL. 74LVT Family, Nexperia. 74LVT Family.