- RS Stock No.:
- 663-1717
- Mfr. Part No.:
- SN74CBT3126D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1717
- Mfr. Part No.:
- SN74CBT3126D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74CBT Family, Texas Instruments
74CBT Family
Specifications
Attribute | Value |
---|---|
Logic Family | CBT |
Configuration | 1 x 1:1 |
Number of Elements per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Maximum On Resistance | 16Ω |
Maximum Quiescent Current | 3µA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum High Level Output Current | -128mA |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.35 ns @ 4 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Minimum Operating Supply Voltage | 4 V |
Maximum Operating Temperature | +85 °C |
Length | 8.65mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Supply Voltage | 5.5 V |
Width | 3.91mm |
Height | 1.58mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 663-1717
- Mfr. Part No.:
- SN74CBT3126D
- Brand:
- Texas Instruments