Analog Devices ADG3247BRUZ, Bus Switch, 8 x 1:1, 38-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Level Translators, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration 8 x 1:1
Number of Elements per Chip 2
Number of Inputs per Chip 16
Number of Outputs per Chip 16
Maximum On Resistance 15Ω
Maximum Quiescent Current 1200µA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 38
Maximum High Level Output Current -25mA
Maximum Low Level Output Current 25mA
Maximum Propagation Delay Time @ Maximum CL 0.225 ns @ 3 V
Dimensions 9.7 x 4.4 x 1.05mm
Length 9.7mm
Maximum Operating Temperature +85 °C
Width 4.4mm
Minimum Operating Supply Voltage 2.3 V
Height 1.05mm
Maximum Operating Supply Voltage 3.6 V
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -40 °C
50 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 2.225
(exc. VAT)
£ 2.67
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.225
£111.25
*price indicative
Related Products
Signal-Switch logic Operating voltage: 2.3 to 3.6Compatibility: Input ...
Description:
Signal-Switch logic Operating voltage: 2.3 to 3.6Compatibility: Input TTL, Output TTLLatch-up performance exceeds 250 mA per JESD 17.
Description:
The ADG3243 is a 2.5 V or 3.3 V, 2-bit, 2-port digital switch with individual channel control. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance. This allows the inputs to be connected to the ...
SN74CBTD16210DGGR | Texas Instruments SN74CBTD16210DGGR, Bus Switch, 10 ...
Description:
SN74CBTD16210DGGR | Texas Instruments SN74CBTD16210DGGR, Bus Switch, 10 x 1:1, 48-Pin TSSOP
Fairchild's analogue and mixed signal switching ICs are ...
Description:
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.