Maxim DS2413P+, Bus Switch, 6-Pin TSOC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

1-Wire Addressable Switch

Addressable switch ICs for 1-wire serial communications networks.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

1-wire Serial Bus

Specifications
Attribute Value
Number of Elements per Chip 2
Maximum On Resistance 20Ω
Maximum Quiescent Current 24µA
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Maximum Low Level Output Current 20mA
Dimensions 4 x 3.89 x 1.35mm
Maximum Operating Temperature +70 °C
Height 1.35mm
Minimum Operating Supply Voltage 2.8 V
Width 3.89mm
Minimum Operating Temperature 0 °C
Maximum Operating Supply Voltage 5.25 V
Length 4mm
Available to back order for despatch when stock is available
Price Each (In a Tube of 120)
£ 1.176
(exc. VAT)
£ 1.411
(inc. VAT)
Units
Per unit
Per Tube*
120 - 480
£1.176
£141.12
600 +
£1.075
£129.00
*price indicative
Related Products
SN74CBTD3306CPW | Texas Instruments SN74CBTD3306CPW, Bus Switch, 1 ...
Description:
SN74CBTD3306CPW | Texas Instruments SN74CBTD3306CPW, Bus Switch, 1 x 1:1, 8-Pin TSSOP
SN74CBTD3384DGVR | Texas Instruments SN74CBTD3384DGVR, Bus Switch, 5 ...
Description:
SN74CBTD3384DGVR | Texas Instruments SN74CBTD3384DGVR, Bus Switch, 5 x 1:1, 24-Pin TVSOP
Fairchild's analogue and mixed signal switching ICs are ...
Description:
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Signal-Switch logic Operating voltage: 2.3 to 3.6Compatibility: Input ...
Description:
Signal-Switch logic Operating voltage: 2.3 to 3.6Compatibility: Input TTL, Output TTLLatch-up performance exceeds 250 mA per JESD 17.