Maxim DS2406P+, Bus Switch, 6-Pin TSOC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

1-Wire Addressable Switch

Addressable switch ICs for 1-wire serial communications networks.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

1-wire Serial Bus

Specifications
Attribute Value
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.35mm
Maximum Operating Supply Voltage 6 V
Minimum Operating Temperature -40 °C
Width 3.89mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.8 V
Height 1.35mm
Length 4mm
240 In stock for FREE next working day delivery
Price Each (In a Tube of 120)
£ 2.675
(exc. VAT)
£ 3.21
(inc. VAT)
Units
Per unit
Per Tube*
120 - 240
£2.675
£321.00
360 - 480
£2.497
£299.64
600 - 960
£2.414
£289.68
1080 +
£2.354
£282.48
*price indicative
Related Products
Low-Voltage Crossbar Technology Operating Voltage: 2.3 to 3.6Compatibility: ...
Description:
Low-Voltage Crossbar Technology Operating Voltage: 2.3 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 100 mA per JESD 78, Class II.
Description:
The ADG3243 is a 2.5 V or 3.3 V, 2-bit, 2-port digital switch with individual channel control. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance. This allows the inputs to be connected to the ...
Multiplexer Bus Switch Power supply voltage: 4.5 to ...
Description:
Multiplexer Bus Switch Power supply voltage: 4.5 to 5.5 V.
Signal-Switch logic Operating voltage: 2.3 to 3.6Compatibility: Input ...
Description:
Signal-Switch logic Operating voltage: 2.3 to 3.6Compatibility: Input TTL, Output TTLLatch-up performance exceeds 250 mA per JESD 17.