- RS Stock No.:
- 695-5041
- Mfr. Part No.:
- TC7SG126AFS(TPL3)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 695-5041
- Mfr. Part No.:
- TC7SG126AFS(TPL3)
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7SG Series
Process: CMOS
Power supply voltage: 0.9 to 3.6 V
Power supply voltage: 0.9 to 3.6 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 5 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 29.6 ns @ 1.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 1.6 x 1.2 x 0.55mm |
Propagation Delay Test Condition | 30pF |
Width | 1.2mm |
Length | 1.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 0.9 V |
Height | 0.55mm |
Maximum Operating Temperature | +85 °C |