- RS Stock No.:
- 195-6080
- Mfr. Part No.:
- P8216.0X6.0
- Brand:
- Dormer
41 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.00
(exc. VAT)
£19.20
(inc. VAT)
Units | Per unit |
1 + | £16.00 |
- RS Stock No.:
- 195-6080
- Mfr. Part No.:
- P8216.0X6.0
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, 18mm Length, 6mm Shank Diameter - P821 Series - P8216.0X6.0
Want a quick and easy way to round out your design? Use this ball-nosed burr from Dormer. It smooths sharp corners, enlarges existing holes and finishes surfaces in hard-to-reach areas in a jiffy. Rest easy, as this component polishes most metals, including stainless steel, cast iron and copper. Thanks to the solid carbide head, this unit stands up to heavy wear and tear for long-lasting use.
Features & Benefits
Long usable length of 18mm gives you extra reach to get into tight spaces
Light weight of 18.5g makes it easy to handle
Hardened steel shank won't wear down, helping to maintain a firm connection with your milling machine
Light weight of 18.5g makes it easy to handle
Hardened steel shank won't wear down, helping to maintain a firm connection with your milling machine
Applications
Manufacturing industry
Metalworking
Jewellery sector
Metalworking
Jewellery sector
Can I use this head to polish V-shaped grooves?
Yes, thanks to the small tip diameter of 6mm, you can easily get right into most narrow V-shaped grooves.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Ball Nosed Cone |
Maximum Capacity | 6.0mm |
Blade Material | Carbide |
Series | P821 |
Overall Length | 50.0 mm |
Related links
- Dormer Ball Nosed Cone Burr Carbide Blade
- Dormer Ball Nosed Cylinder Burr Carbide Blade
- Dormer P813 Series Tree Burr Carbide Blade
- Dormer P801 Series Cylinder Burr Carbide Blade
- Dormer P805 Series Ball Nosed Cylinder Burr Carbide Blade
- Dormer Ball Nosed Tree Burr Carbide Blade
- Dormer Ball Nosed Cylinder Deburring Tool Carbide Blade
- Dormer Ball Nosed Cone Deburring Tool Carbide Blade