- RS Stock No.:
- 195-6075
- Mfr. Part No.:
- P81112.7X6.0
- Brand:
- Dormer
- RS Stock No.:
- 195-6075
- Mfr. Part No.:
- P81112.7X6.0
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Our range of carbide rotary burrs is a high quality and comprehensive program. This includes a variety of designs and shapes to offer an ideal option for the majority of applications in all major industry segments.
The combination of premium grade materials for both the shank and head, with the precise production process, results in the creation of a consistent and secure program of tools.
Material specific designs offer improved performance and up to 50% higher metal removal rates over standard carbide burrs.
Our alloy specific range has been designed to meet the most demanding metal finishing needs on nickel and titanium components in high tech industries, such as aerospace and power generation.
Material specific designs offer improved performance and up to 50% higher metal removal rates over standard carbide burrs.
Our alloy specific range has been designed to meet the most demanding metal finishing needs on nickel and titanium components in high tech industries, such as aerospace and power generation.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Ball Nosed Tree |
Maximum Capacity | 12.7mm |
Blade Material | Carbide |
Overall Length | 70.0 mm |