- RS Stock No.:
- 195-6071
- Mfr. Part No.:
- P8056.0X6.0
- Brand:
- Dormer
117 In stock - FREE next working day delivery available
18 available from Europe for delivery within 1 working day(s).
Added
Price Each
£14.99
(exc. VAT)
£17.99
(inc. VAT)
Units | Per unit |
1 + | £14.99 |
- RS Stock No.:
- 195-6071
- Mfr. Part No.:
- P8056.0X6.0
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, 6mm Diameter, 20.5g Weight - P805 Series - P8056.0X6.0
Keen to rid surfaces of unwanted material? Turn to this cylinder burr from Dormer. By attaching it to an air tool, you can harness its rotary power and easily remove coarse edges and other imperfections. The component has a ball-shaped nose, making it ideal for end milling and rounded contouring. Its carbide tip resists wear and corrosion, ensuring this attachment stands the test of time.
Features & Benefits
Narrow spaces between cuts for machining circular arcs
Easy to manoeuvre, thanks to its light weight of 20.5g
Overall length of 50mm for reaching into tight or awkward spaces
Easy to manoeuvre, thanks to its light weight of 20.5g
Overall length of 50mm for reaching into tight or awkward spaces
Applications
Metalwork
Aerospace industry
Marine engineering
Aerospace industry
Marine engineering
What metals can I work on with this unit?
The burr's double-cut flute design lets you use it on regular, cast and stainless steel, as well as cast iron, copper and other hardened materials for flexibility.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Ball Nosed Cylinder |
Maximum Capacity | 6.0mm |
Blade Material | Carbide |
Series | P805 |
Overall Length | 50.0 mm |