- RS Stock No.:
- 195-6069
- Mfr. Part No.:
- P80512.7X6.0
- Brand:
- Dormer
74 In stock - FREE next working day delivery available
17 available from Europe for delivery within 1 working day(s).
Added
Price Each
£31.71
(exc. VAT)
£38.05
(inc. VAT)
Units | Per unit |
1 + | £31.71 |
- RS Stock No.:
- 195-6069
- Mfr. Part No.:
- P80512.7X6.0
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, 70mm Overall Length, 6mm Shank Diameter - P805 Series - P80512.7X6.0
Are your products a bit rough around the edges? Grab this burr from Dormer to easily eradicate lumps and bumps. It's a versatile device that's ideal for use on plain surfaces, curved faces and fillet radii. This unit tackles hard substances, such as metals, alloys and tough plastics, so it's an effective choice for industrial processing and manufacturing.
Features & Benefits
Robust carbide blade delivers resistance to impact, abrasion and high temperatures
Light weight of 56.3g makes it easy to handle
Double-cut geometry for effective performance
Light weight of 56.3g makes it easy to handle
Double-cut geometry for effective performance
Applications
Welding
Metal fabrication
Material processing
Metal fabrication
Material processing
Why does this product have a ball-nosed shape?
The ball-nosed design of this burr ensures that curves are a breeze to follow for a precise finish. This design also improves structural strength for greater resistance to mechanical stress and abrasion.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Ball Nosed Cylinder |
Maximum Capacity | 12.7mm |
Blade Material | Carbide |
Overall Length | 70.0 mm |
Series | P805 |
Related links
- Dormer Ball Nosed Cone Burr Carbide Blade
- Dormer P803 Series Cylinder Burr Carbide Blade
- Dormer Ball Nosed Cylinder Burr Carbide Blade
- Dormer P801 Series Cylinder Burr Carbide Blade
- Dormer P821 Series Ball Nosed Cone Burr Carbide Blade
- Dormer Ball Nosed Cylinder Deburring Tool Carbide Blade
- Dormer Ball Nosed Cone Deburring Tool Carbide Blade
- Dormer Ball Nosed Tree Deburring Tool Carbide Blade