- RS Stock No.:
- 195-6065
- Mfr. Part No.:
- P8016.0X6.0
- Brand:
- Dormer
82 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.88
(exc. VAT)
£15.46
(inc. VAT)
Units | Per unit |
1 + | £12.88 |
- RS Stock No.:
- 195-6065
- Mfr. Part No.:
- P8016.0X6.0
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, 6mm Shank Diameter, 50mm Overall Length - P801 Series - P8016.0X6.0
Finish your work without a hitch using this rotary burr from Dormer. When paired with an electric cutting tool, it quickly removes bumps and ridges from metal surfaces to give you a smooth surface. This component is made from solid carbide, so it's a durable choice that resists wear and impact for long-lasting performance. Its standard shaft diameter of 6mm makes it widely compatible with many machine tools.
Features & Benefits
Cylindrical shape for effective deburring of metal materials
Overall length of 50mm to help you reach into nooks and crannies
Overall length of 50mm to help you reach into nooks and crannies
Applications
Mechanical engineering
Parts manufacturing
Parts manufacturing
What size protrusions can I remove with this burr?
The burr has a maximum capacity of 6mm, so you can quickly remove small protrusions with a high level of accuracy.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Cylinder |
Maximum Capacity | 6.0mm |
Blade Material | Carbide |
Overall Length | 50.0 mm |
Series | P801 |