- RS Stock No.:
- 195-6063
- Mfr. Part No.:
- P8019.6X6.0
- Brand:
- Dormer
185 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£18.11
(exc. VAT)
£21.73
(inc. VAT)
Units | Per unit |
1 + | £18.11 |
- RS Stock No.:
- 195-6063
- Mfr. Part No.:
- P8019.6X6.0
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, Cylinder Shape, 64mm Length - P801 Series - P8019.6X6.0
Smooth off troublesome rough edges with this rotary burr from Dormer. Use this bit with an electric multi-tool or rotary cutting tool to remove any burrs from your workpiece after manufacturing or cutting. This component's cylindrical shape makes it a breeze to file down bumps for a refined finish. The unit's diameter of 9.6mm means you can tackle large rough spots in no time.
Features & Benefits
Carbide blade construction for resistance to wear and impact
Overall length of 64mm to reach into tight spaces
Burr length of 19mm helps you clean up more surface area in less time
Overall length of 64mm to reach into tight spaces
Burr length of 19mm helps you clean up more surface area in less time
Applications
Metalworking workshops
Consumer goods manufacturing
Modelmaking
Consumer goods manufacturing
Modelmaking
What's the shank diameter of this burr?
This component has a standard shank diameter of 6mm, making it compatible with many machine tools.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Cylinder |
Maximum Capacity | 9.6mm |
Blade Material | Carbide |
Overall Length | 64.0 mm |
Series | P801 |