TE Connectivity, CapGrip Insulated Twist Bullet Connector, 20AWG to 6AWG, 14.8mm Bullet diameter, Red
- RS Stock No.:
- 136-0394
- Mfr. Part No.:
- 2299512-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-0394
- Mfr. Part No.:
- 2299512-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity CapGrip Connectors
CapGrip connectors or cap splices with industry standard colour coding for wire sizes 22 AWG to 6 AWG. These twist-on splices have square-wire spring threads which provide a positive grip for a secure connection. Made from UL 94V-2 flame retardant thermoplastic with a maximum operating temperature of 105°C. The maximum voltage rating for these WireGrip splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. These CapGrip connectors are for use with copper to copper connections only.
Specifications
Attribute | Value |
---|---|
Series | CapGrip |
Insulation | Insulated |
Insulation Material | Thermoplastic |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 6AWG |
Bullet Diameter | 14.8mm |
Colour | Red |