- RS Stock No.:
- 743-6471
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 743-6471
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IP65 High Frequency Bulkhead - Mezzina
Mezzina IP65 circular polycarbonate utility luminaire with a pleasing appearance which makes it suitable for both exterior and interior applications.
Mezzina is available as a mains and emergency bulkhead luminaire designed specifically for either energy efficient compact fluorescent lamps or now with the option of using LEDS with life of upto 50,000 hours. LEDs mean low maintenence requirements and costs providing designers and installers with maximum flexibility.
Mezzina is sealed to IP65 and has a screw fit diffuser sealed to the body with a closed cell neoprene gasket for durability.
The control gear is mounted on a removable steel gear tray and the all polycarbonate white housing has drill starts for both centre rear Besa entry or 20mm surface conduit entries. Three surface conduit entries are provided. It comes as standard with a clear diffuser and Techno Radial lens technology. An opal diffuser and a black base can be supplied as options and an attractive recessing trim available in white finish, enables Mezzina to be confidently specified in a wide range of applications.
Mezzina is available as a mains and emergency bulkhead luminaire designed specifically for either energy efficient compact fluorescent lamps or now with the option of using LEDS with life of upto 50,000 hours. LEDs mean low maintenence requirements and costs providing designers and installers with maximum flexibility.
Mezzina is sealed to IP65 and has a screw fit diffuser sealed to the body with a closed cell neoprene gasket for durability.
The control gear is mounted on a removable steel gear tray and the all polycarbonate white housing has drill starts for both centre rear Besa entry or 20mm surface conduit entries. Three surface conduit entries are provided. It comes as standard with a clear diffuser and Techno Radial lens technology. An opal diffuser and a black base can be supplied as options and an attractive recessing trim available in white finish, enables Mezzina to be confidently specified in a wide range of applications.
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Drum Lamp |
Shape | Oval |
Wattage | 11 W |
Lamp Type | Fluorescent |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | Clear |
Depth | 79 mm |
Dimensions | 290 (Dia.) x 79 mm |
IP Rating | IP65 |
Diameter | 290mm |
Lamp Shape | Round |
Case Material | Polycarbonate |