Recently searched

    LEDVANCE Rectangular LED Bulkhead Light, 25 W, 220 → 240 V, , Lamp Supplied, IP66

    RS Stock No.:
    240-7117
    Mfr. Part No.:
    4058075552289
    Brand:
    LEDVANCE
    LEDVANCE
    View all Bulkhead Lights
    15 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £267.55

    (exc. VAT)

    £321.06

    (inc. VAT)

    UnitsPer unit
    1 +£267.55
    RS Stock No.:
    240-7117
    Mfr. Part No.:
    4058075552289
    Brand:
    LEDVANCE
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Ledvance streetlight flex small RV25ST is a light distribution for general road lighting. Durable design and highest quality component selection for long lasting performance. Quick and easy wiring, due to tool-free housing opening and push button terminal. High light uniformity, 3 light colours available, perfectly suited to illuminate highly diverse surroundings. No upper light output ratio (ULOR 0%) when mounted at 0° tilt. Automatic mains disconnection when opening the housing.

    Light distributions optimized for streets of similar width to the pole height
    Very long lifetime (L90/B10) Up to 100,000 h (at 25 °C)
    Spigot included, suitable for 48…60 mm diameter poles
    Adjustable spigot for both side-entry and post-top installation
    +/- 15° tilt angle adjustment without opening the housing
    High luminous efficacy up to 144 lm/W


    Specifications

    AttributeValue
    TypeLED Lamp
    ShapeRectangular
    Wattage25 W
    Voltage Rating220 → 240 V
    Lamp TypeLED
    Lamp SuppliedYes
    IP RatingIP66
    15 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £267.55

    (exc. VAT)

    £321.06

    (inc. VAT)

    UnitsPer unit
    1 +£267.55