- RS Stock No.:
- 672-2854
- Mfr. Part No.:
- TC7W241FU(TE12L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 672-2854
- Mfr. Part No.:
- TC7W241FU(TE12L,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7W Series
Process: CMOS
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Buffer, Line Driver |
Number of Channels | 2 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Maximum High Level Output Current | -7.8mA |
Maximum Low Level Output Current | 7.8mA |
Maximum Propagation Delay Time @ Maximum CL | 130 ns @ 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 2.9 x 2.8 x 1.1mm |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |
Width | 2.8mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 150pF |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
- RS Stock No.:
- 672-2854
- Mfr. Part No.:
- TC7W241FU(TE12L,F)
- Brand:
- Toshiba