- RS Stock No.:
- 652-5022
- Mfr. Part No.:
- SN74AUC1G125DCKR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 652-5022
- Mfr. Part No.:
- SN74AUC1G125DCKR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AUC1G Family, Texas Instruments
Advanced Ultra-Low-Voltage CMOS logic
Operating voltage: 0.8 to 2.7
Single gate package
Operating voltage: 0.8 to 2.7
Single gate package
74AUC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AUC |
Logic Function | Buffer, Line Driver |
Number of Channels | 1 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Maximum High Level Output Current | -9mA |
Maximum Low Level Output Current | 9mA |
Maximum Propagation Delay Time @ Maximum CL | 2.5 ns @ 1.8 V |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 1.25mm |
Height | 0.9mm |
Length | 2mm |
Minimum Operating Supply Voltage | 0.8 V |
Propagation Delay Test Condition | 30pF |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 652-5022
- Mfr. Part No.:
- SN74AUC1G125DCKR
- Brand:
- Texas Instruments