Toshiba TC7SZ07FE,LJ(CT Non-Inverting Schmitt Buffer, 5-Pin SOT-25

  • RS Stock No. 171-3022
  • Mfr. Part No. TC7SZ07FE,LJ(CT
  • Brand Toshiba
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 2.3 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC

Specifications
Attribute Value
Number of Channels 1
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SOT-25
Pin Count 5
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Maximum Propagation Delay Time @ Maximum CL 12 ns @ 50 pF
Dimensions 2.9 x 1.6 x 1.05mm
Automotive Standard AEC-Q100
Maximum Operating Supply Voltage 5.5 V
Height 1.05mm
Width 1.6mm
Length 2.9mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.65 V
Propagation Delay Test Condition 50pF
Available to back order for despatch 16/02/2021
Price Each (On a Reel of 4000)
£ 0.042
(exc. VAT)
£ 0.05
(inc. VAT)
Units
Per unit
Per Reel*
4000 +
£0.042
£168.00
*price indicative
Related Products
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supply LVCMOS Compatible24mA source/sink capacity at 3.0V. NL27W Series, ON Semiconductor. NL Series Logic Family, ON Semiconductor.
Single Schmitt trigger buffer, The 74LVC1G17-Q100 provides a ...
Description:
Single Schmitt trigger buffer, The 74LVC1G17-Q100 provides a buffer function with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined outputs. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a ...
Industry-standard Advanced Ultra-low Power (AUP) logic family products ...
Description:
Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:. Wide supply voltage range: 0.8 to 3.6VSchmitt-trigger inputs for high noise immunity ...
The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex ...
Description:
The MC14049B Hex Inverter/Buffer and MC14050B Noninverting Hex Buffer are constructed with MOS P-Channel and N-Channel enhancement mode devices in a single monolithic structure. These complementary MOS devices find primary use where low power dissipation and/or high noise immunity is desired. These devices provide logic level conversion using only one ...