ON Semiconductor NC7WZ07L6X, Dual-Channel Non-Inverting Open Drain Buffer, 6-Pin MicroPak

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Specifications
Attribute Value
Logic Family TinyLogic UHS
Logic Function Buffer
Number of Channels 2
Schmitt Trigger Input No
Input Type Single Ended
Output Type Open Drain
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type MicroPak
Pin Count 6
Maximum Low Level Output Current 32mA
Maximum Propagation Delay Time @ Maximum CL 12.6ns
Dimensions 1.45 x 1 x 0.5mm
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Height 0.5mm
Width 1mm
Length 1.45mm
Maximum Operating Supply Voltage 5.5 V
Discontinued product