Texas Instruments SN74LVC1G34DCKT Non-Inverting Buffer, 5-Pin SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Specifications
Attribute Value
Logic Family LVC
Logic Function Buffer
Number of Channels 1
Schmitt Trigger Input No
Input Type Single Ended
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SC-70
Pin Count 5
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Maximum Propagation Delay Time @ Maximum CL 4.1 ns @ 3.3 V
Dimensions 2 x 1.25 x 0.9mm
Length 2mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1.65 V
Propagation Delay Test Condition 50pF
Width 1.25mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.9mm
Discontinued product