Texas Instruments SN74HC126N, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Logic Function Buffer, Line Driver
Number of Channels 4
Schmitt Trigger Input No
Input Type Single Ended
Output Type 3 State
Polarity Non-Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Maximum High Level Output Current -7.8mA
Maximum Low Level Output Current 7.8mA
Maximum Propagation Delay Time @ Maximum CL 150 ns @ 2 V
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
Width 6.35mm
Minimum Operating Supply Voltage 2 V
Propagation Delay Test Condition 150pF
Minimum Operating Temperature -40 °C
Height 4.57mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 6 V
Price Each (In a Tube of 25)
£ 0.284
(exc. VAT)
£ 0.341
(inc. VAT)
Units
Per unit
Per Tube*
25 - 25
£0.284
£7.10
50 - 100
£0.213
£5.325
125 - 225
£0.162
£4.05
250 - 475
£0.155
£3.875
500 +
£0.149
£3.725
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra levels of ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.
74AHC1G126W5-7 | DiodesZetex 74AHC1G126W5-7 Non-Inverting Schmitt Trigger 3-State ...
Description:
74AHC1G126W5-7 | DiodesZetex 74AHC1G126W5-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-25
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems. Operating Voltage: 1.65 to 3.6V5V tolerant inputsCompatibility: ...