- RS Stock No.:
- 807-2491
- Mfr. Part No.:
- CY74FCT2541CTSOC
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2491
- Mfr. Part No.:
- CY74FCT2541CTSOC
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74FCT Family, Texas Instruments
74FCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | FCT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | -15mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 5.8 ns@ 50 pF |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Propagation Delay Test Condition | 50pF |