Toshiba TC74HCT540AF(TE85L,F) Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOP

  • RS Stock No. 639-7041
  • Mfr. Part No. TC74HCT540AF(TE85L,F)
  • Brand Toshiba
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TC74HCT Series, Toshiba

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Specifications
Attribute Value
Logic Family HCT
Logic Function Buffer, Line Driver
Number of Channels per Chip 8
Input Type Single Ended
Output Type 3 State
Polarity Inverting
Mounting Type Surface Mount
Package Type SOP
Pin Count 20
Maximum High Level Output Current -6mA
Maximum Low Level Output Current 6mA
Maximum Propagation Delay Time @ Maximum CL 26 ns @ 4.5 V
Dimensions 13.3 x 5.3 x 1.5mm
Height 1.5mm
Propagation Delay Test Condition 150pF
Maximum Operating Supply Voltage 5.5 V
Width 5.3mm
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 13.3mm
15 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 0.832
(exc. VAT)
£ 0.998
(inc. VAT)
Units
Per unit
Per Pack*
5 - 120
£0.832
£4.16
125 - 495
£0.73
£3.65
500 - 1245
£0.71
£3.55
1250 - 2495
£0.692
£3.46
2500 +
£0.676
£3.38
*price indicative
Related Products
Advanced Low-Power Schottky Bipolar Logic Operating Voltage 4.5 ...
Description:
Advanced Low-Power Schottky Bipolar Logic Operating Voltage 4.5 to 5.5Compatibility: Input TTL, Output TTL.
Advanced Bi CMOS logic Operating Voltage: 4.5 to ...
Description:
Advanced Bi CMOS logic Operating Voltage: 4.5 to 5.5Compatibility: Input LVTTL/TTL, Output TTL.
High Speed Low-Voltage Bi CMOS logic Operating Voltage: ...
Description:
High Speed Low-Voltage Bi CMOS logic Operating Voltage: 2.7 to 3.6Bus Hold feature on inputs eliminates need for large pull-ups Compatibility: Input LVTTL/TTL, Output LVTTL.
Low-Voltage Bi CMOS Technology Logic Operating Voltage 2.7 ...
Description:
Low-Voltage Bi CMOS Technology Logic Operating Voltage 2.7 to 3.6Compatibility: Input LVTTL/TTL, Output LVTTL.