Toshiba TC74HC241AP(F) Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

  • RS Stock No. 539-9771
  • Mfr. Part No. TC74HC241AP(F)
  • Brand Toshiba
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74HC Series, Toshiba

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Logic Function Buffer, Line Driver
Number of Channels per Chip 8
Input Type Single Ended
Output Type 3 State
Polarity Non-Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 20
Maximum High Level Output Current -7.8mA
Maximum Low Level Output Current 7.8mA
Maximum Propagation Delay Time @ Maximum CL 130 ns @ 2 V
Dimensions 24.6 x 6.4 x 3.5mm
Height 3.5mm
Maximum Operating Temperature +85 °C
Length 24.6mm
Maximum Operating Supply Voltage 6 V
Minimum Operating Temperature -40 °C
Width 6.4mm
Minimum Operating Supply Voltage 2 V
Propagation Delay Test Condition 150pF
10 in stock for FREE next working day delivery
10 available from Europe for delivery within 5 working day(s).
Price Each (In a Pack of 5)
£ 0.964
(exc. VAT)
£ 1.157
(inc. VAT)
Units
Per unit
Per Pack*
5 - 120
£0.964
£4.82
125 - 495
£0.526
£2.63
500 - 1245
£0.49
£2.45
1250 - 2495
£0.484
£2.42
2500 +
£0.476
£2.38
*price indicative
Related Products
Advanced Low-Power Schottky Bipolar Logic Operating Voltage 4.5 ...
Description:
Advanced Low-Power Schottky Bipolar Logic Operating Voltage 4.5 to 5.5Compatibility: Input TTL, Output TTL.
Advanced High-Speed (low-voltage) CMOS Logic Operating Voltage Range: ...
Description:
Advanced High-Speed (low-voltage) CMOS Logic Operating Voltage Range: 2.0 to 3.6V5V tolerant inputs & outputs.
Low-Voltage CMOS logic Single gate package Operating Voltage: ...
Description:
Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
Low-Voltage CMOS logic Single gate package Operating Voltage: ...
Description:
Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.