- RS Stock No.:
- 162-5284
- Mfr. Part No.:
- SN74LVT244BNSR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5284
- Mfr. Part No.:
- SN74LVT244BNSR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LVT Family, Texas Instruments
Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage: 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 20 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 2.3 ns @ 3.3 V |
Dimensions | 12.6 x 5.3 x 1.95mm |
Height | 1.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.7 V |
Length | 12.6mm |
Width | 5.3mm |
Propagation Delay Test Condition | 50pF |