ON Semiconductor MC74VHC245DTG Octal-Channel Bus Transceiver, CMOS, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

74VHC Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs

74VHC Family

Specifications
Attribute Value
Logic Family 74VHC
Logic Function Line Driver
Number of Channels per Chip 8
Input Type DIR
Output Type CMOS
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Maximum Propagation Delay Time @ Maximum CL 13.5 ns @ 50 pF
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 6.6mm
Propagation Delay Test Condition 50pF
Minimum Operating Supply Voltage 2 V
Width 4.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
300 In stock for FREE next working day delivery
Price Each (In a Tube of 75)
£ 0.378
(exc. VAT)
£ 0.454
(inc. VAT)
Units
Per unit
Per Tube*
75 +
£0.378
£28.35
*price indicative
Related Products
Low-Voltage Bi CMOS logic Operating Voltage: 2.7 to ...
Description:
Low-Voltage Bi CMOS logic Operating Voltage: 2.7 to 3.6Compatibility: Input LVTTL/TTL, Output LVTTL.
Advanced Low-Voltage CMOS logic Operating voltage: 1.65 to ...
Description:
Advanced Low-Voltage CMOS logic Operating voltage: 1.65 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 250 mA per JESD 17.
Bi CMOS TTL logic Operating Voltage: 4.5 to ...
Description:
Bi CMOS TTL logic Operating Voltage: 4.5 to 5.5Compatibility: Input LVTTL/TTL, Output TTL.
Advanced Bi CMOS logic Operating Voltage: 4.5 to ...
Description:
Advanced Bi CMOS logic Operating Voltage: 4.5 to 5.5Compatibility: Input LVTTL/TTL, Output TTL.