- RS Stock No.:
- 145-1232
- Mfr. Part No.:
- SN74ACT240DW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-1232
- Mfr. Part No.:
- SN74ACT240DW
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |
Length | 12.8mm |
Width | 7.52mm |