Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Texas Instruments, LM43601PWPT DC-DC Converter, 1-Channel 1A Adjustable 16-Pin, SSOP

RS Stock No.:
914-2976
Mfr. Part No.:
LM43601PWPT
Brand:
Texas Instruments
Texas Instruments
View all Buck Converters
Discontinued product
RS Stock No.:
914-2976
Mfr. Part No.:
LM43601PWPT
Brand:
Texas Instruments

Legislation and Compliance


Product Details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments



Specifications

AttributeValue
Maximum Output Current1A
Maximum Output Voltage28 V
Regulator FunctionStep Down, Synchronous Voltage Converter
Minimum Output Voltage1 V
Minimum Input Voltage3.5 V
Maximum Input Voltage36 V
Output TypeAdjustable
Mounting TypeSurface Mount
Number of Outputs1
Pin Count16
Maximum Switching Frequency2200 kHz
Package TypeSSOP
Switching RegulatorYes
Dimensions5.1 x 4.5 x 1.05mm
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Length5.1mm
Height1.05mm
Width4.5mm
Discontinued product