Analog Devices, ADP5052ACPZ-R7 Switching Regulator 5-Channel 1.2 A, 4 A, 200 mA Adj./Fixed 48-Pin, LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Multi-Output Regulators, Analog Devices

These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices’ multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.

They combine functions such as:
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks

Multi-Output Regulators, Analog Devices

Specifications
Attribute Value
Maximum Output Current 1.2 A, 4 A, 200 mA
Maximum Output Voltage 1.6 V, 1.8 V, 5 V, 5.5 V
Regulator Function Boost/Buck Controller, Inverting
Minimum Output Voltage 0.85 V, 1.2 V, 2.5 V, 3.3 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 15 V
Output Type Adjustable, Fixed
Mounting Type Surface Mount
Number of Outputs 5
Pin Count 48
Package Type LFCSP
Maximum Operating Temperature +125 °C
Length 7.1mm
Minimum Operating Temperature -40 °C
Height 0.75mm
Width 7.1mm
Dimensions 7.1 x 7.1 x 0.75mm
Maximum Switching Frequency 250 → 1400 kHz
Available to back order for despatch 25/03/2020
Price Each (On a Reel of 750)
£ 4.19
(exc. VAT)
£ 5.03
(inc. VAT)
Units
Per unit
Per Reel*
750 +
£4.19
£3,142.50
*price indicative
Related Products
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high ...
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit ...
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Analog Devices offers true buck/boost synchronous dc-to-dc converters. ...
Description:
Analog Devices offers true buck/boost synchronous dc-to-dc converters. With their unique internal four MOSFET switch combination, these switching regulators can seamlessly transition from step-down mode through 100% dropout operation and then to step-up mode to allow a fixed output voltage even when the input voltage fluctuates above or below the ...