Texas Instruments, TPS54616PWPRStep-Down Switching Regulator, 1-Channel 6A 28-Pin, HTSSOP
- RS Stock No.:
- 825-6857
- Mfr. Part No.:
- TPS54616PWPR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-6857
- Mfr. Part No.:
- TPS54616PWPR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 1.5 V | |
| Regulator Function | Buck | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 6 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 28 | |
| Maximum Switching Frequency | 762 kHz | |
| Package Type | HTSSOP | |
| Line Regulation | 0.088 %/V | |
| Load Regulation | 0.0917 %/A | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Length | 9.8mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 1.5 V | ||
Regulator Function Buck | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 6 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 28 | ||
Maximum Switching Frequency 762 kHz | ||
Package Type HTSSOP | ||
Line Regulation 0.088 %/V | ||
Load Regulation 0.0917 %/A | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
Length 9.8mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
