- RS Stock No.:
- 791-9645
- Mfr. Part No.:
- ADP3212MNR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 791-9645
- Mfr. Part No.:
- ADP3212MNR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 52A |
Maximum Output Voltage | 1.5 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.3 V |
Minimum Input Voltage | 3.3 V |
Maximum Input Voltage | 22 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 1 MHz |
Pin Count | 48 |
Package Type | QFN |
Switching Regulator | Yes |
Line Regulation | 0.02 % |
Length | 7mm |
Maximum Operating Temperature | +100 °C |
Width | 7mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 0.95mm |