- RS Stock No.:
- 761-5671
- Mfr. Part No.:
- LM3406MH/NOPB
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 761-5671
- Mfr. Part No.:
- LM3406MH/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.2 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 1.5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 5mm |
Height | 0.9mm |
Width | 4.4mm |
Efficiency | 96% |
Dimensions | 5 x 4.4 x 0.9mm |