- RS Stock No.:
- 661-8339
- Mfr. Part No.:
- DCP022415DU
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-8339
- Mfr. Part No.:
- DCP022415DU
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 66mA |
Maximum Output Voltage | ±15.75 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | ±14.25 V |
Minimum Input Voltage | 21.6 V |
Maximum Input Voltage | 26.4 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 12 |
Maximum Switching Frequency | 400 kHz |
Package Type | SOP |
Switching Regulator | Yes |
Dimensions | 17.9 x 10.33 x 2.3mm |
Efficiency | 79% |
Maximum Operating Temperature | +85 °C |
Length | 17.9mm |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Width | 10.33mm |