Texas Instruments, TPS62410DRCT Step-Down Switching Regulator Dual-Channel 800mA Adjustable 10-Pin, SON
- RS Stock No.:
- 661-7051
- Mfr. Part No.:
- TPS62410DRCT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-7051
- Mfr. Part No.:
- TPS62410DRCT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Dual Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Maximum Output Voltage | 6 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 6 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 10 |
Maximum Switching Frequency | 2250 kHz |
Package Type | SON |
Switching Regulator | Yes |
Load Regulation | 0.5 %/A |
Width | 3mm |
Dimensions | 3 x 3 x 0.9mm |
Length | 3mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 95% |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |