Analog Devices, LT1934ES6#TRMPBFStep-Down Switching Regulator, 1-Channel 300mA 6-Pin, TSOT-23
- RS Stock No.:
- 506-0580
- Mfr. Part No.:
- LT1934ES6#TRMPBF
- Brand:
- Analog Devices
View all Buck Converters
171 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Price Each
£5.81
(exc. VAT)
£6.97
(inc. VAT)
Units | Per unit |
1 - 4 | £5.81 |
5 - 24 | £5.08 |
25 - 49 | £4.37 |
50 + | £3.70 |
Packaging Options:
- RS Stock No.:
- 506-0580
- Mfr. Part No.:
- LT1934ES6#TRMPBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
Maximum Output Current | 300mA |
Regulator Function | Buck Controller |
Minimum Input Voltage | 3.2 V |
Maximum Input Voltage | 34 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Package Type | TSOT-23 |
Switching Regulator | Yes |
Line Regulation | 0.007 %/V |
Height | 0.9mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 2.9 x 1.75 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 1.75mm |