- RS Stock No.:
- 203-3426
- Mfr. Part No.:
- ST1PS02D1QTR
- Brand:
- STMicroelectronics
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£1.43
(exc. VAT)
£1.72
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.43 | £7.15 |
50 - 95 | £1.39 | £6.95 |
100 - 245 | £1.352 | £6.76 |
250 - 995 | £1.316 | £6.58 |
1000 + | £1.284 | £6.42 |
*price indicative |
- RS Stock No.:
- 203-3426
- Mfr. Part No.:
- ST1PS02D1QTR
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STMicroelectronics ST1PS02 is a 400 mA Nano-quiescent, miniaturized synchronous step-down converter with digital voltage selection and power. The converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. Advanced design circuitry is implemented in order to minimize the quiescent current. The ST1PS01 reaches very high efficiency conversion using just a 2.2 μH inductor and two small capacitors, due to the enhanced PCC (peak current control).
Embedded soft-start circuit
Available in TQFN12 package type
Low power control operation for the best efficiency
Available in TQFN12 package type
Low power control operation for the best efficiency
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 400mA |
Maximum Output Voltage | 3.3 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 1.8 V |
Output Type | Selectable |
Number of Outputs | 2 |
Pin Count | 12 |
Package Type | TQFN |
Related links
- STMicroelectronics 12-UFQFN
- STMicroelectronics 1-Channel 400mA Selectable 12-Pin, TQFN-12
- Maxim Integrated MAX20057ATIA/VY+ Buck Buck Converter 2A 28-Pin, TQFN-EP
- STMicroelectronics 1-Channel 400mA Selectable 8-Pin, Flip-Chip
- STMicroelectronics Flip Chip
- Monolithic Power Systems (MPS) 1-Channel 600mA Adjustable 12-Pin, QFN
- STMicroelectronics TQFN12
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip