- RS Stock No.:
- 200-9824
- Mfr. Part No.:
- MCP16502TAA-E/S8B
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 200-9824
- Mfr. Part No.:
- MCP16502TAA-E/S8B
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The Microchip MCP16502 series is an optimally integrated PMIC, compatible with microchips EMPUs. It features a low no-load operational quiescent current and it draws less than 10 μA in full shutdown.
Input voltage: 2.7V to 5.5V
-40°C to +125°C junction temperature range
Push button long press time-out function
1MHz I2C interface for programming and diagnostics
-40°C to +125°C junction temperature range
Push button long press time-out function
1MHz I2C interface for programming and diagnostics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 3.7 V |
Regulator Function | Buck Regulator |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 2.7 V |
Output Type | Adjustable |
Number of Outputs | 4 |
Pin Count | 32 |
Package Type | VQFN |