- RS Stock No.:
- 184-5247
- Mfr. Part No.:
- BD9E101FJ-LBGH2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5247
- Mfr. Part No.:
- BD9E101FJ-LBGH2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This product guarantees long life cycle in Industrial market. BD9E101FJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. It is capable of an output current of up to 1.0A. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
Long Life Cycle Product for Industrial Applications.
Synchronous single DC/DC converter.
Over-Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Undervoltage Lockout Protection.
Soft Start.
Synchronous single DC/DC converter.
Over-Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Undervoltage Lockout Protection.
Soft Start.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 25.2 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 656 kHz |
Pin Count | 8 |
Package Type | SOP |
Switching Regulator | Yes |
Length | 4.9mm |
Width | 3.9mm |
Height | 1.37mm |
Dimensions | 4.9 x 3.9 x 1.37mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |