- RS Stock No.:
- 170-8169
- Mfr. Part No.:
- ISL8033IRZ-T7A
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 170-8169
- Mfr. Part No.:
- ISL8033IRZ-T7A
- Brand:
- Intersil
Technical Reference
Legislation and Compliance
Product Details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 6 V |
Regulator Function | Synchronous Buck Regulator |
Minimum Output Voltage | 0.79 V |
Minimum Input Voltage | 2.85 V |
Maximum Input Voltage | 6 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 1 MHz |
Pin Count | 24 |
Package Type | QFN |
Switching Regulator | Yes |
Line Regulation | 0.1 %/V |
Load Regulation | 2 mV/A |
Maximum Operating Temperature | +85 °C |
Length | 4mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 0.95, 95 % |
Height | 0.82mm |
Width | 4mm |
Dimensions | 4 x 4 x 0.82mm |